395-048-542-101

Heilind Number:EDA395-048-542-101
Manufacturer:EDAC
Manufacturer Number:395-048-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-101

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient and reliable communication between PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, it ensures high conductivity and minimal signal loss. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice, operating flawlessly in temperatures ranging from -40 to 105 °C. Trust in our top-quality components for your connectivity needs.