395-048-542-108

Heilind Number:EDA395-048-542-108
Manufacturer:EDAC
Manufacturer Number:395-048-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-108

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Crafted with precision, this connector features 48 positions in a single row, ensuring seamless and efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in compact spaces. Each copper alloy contact is engineered for reliable conductivity, even in demanding environments. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.