395-048-542-207

Heilind Number:EDA395-048-542-207
Manufacturer:EDAC
Manufacturer Number:395-048-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-207

Detailed Description

Enhance your PCB connectivity with this high-quality, two-row board-to-board connector. Designed for seamless integration, this connector features 48 positions with a pitch of .1 inches, allowing for efficient data transmission. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contact material, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic devices with this essential component.