395-048-542-288

Heilind Number:EDA395-048-542-288
Manufacturer:EDAC
Manufacturer Number:395-048-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, boasting 48 positions across two rows for seamless data transfer. Engineered with precision, it features a compact pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide low resistance for efficient power delivery, making it ideal for various industrial applications. The straight mount orientation simplifies installation, while the sleek black color adds a professional touch to your setup. Elevate your PCB design with this essential connector, delivering uncompromising performance and durability.