395-048-542-403

Heilind Number:EDA395-048-542-403
Manufacturer:EDAC
Manufacturer Number:395-048-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, it facilitates seamless data transmission with a contact material of durable Copper Alloy. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Its straight mount orientation makes installation easy and efficient. Elevate your electronic assembly with this essential component, a must-have in any tech enthusiast's toolkit.