| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-048-542-502 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-048-542-502 |
395-048-542-502
| Heilind Number: | EDA395-048-542-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-048-542-502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this essential component in black. Designed for optimal performance, it features 48 positions with a 0.1-inch pitch, ensuring secure and efficient connections. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this high-quality solution.

