395-048-542-588

Heilind Number:EDA395-048-542-588
Manufacturer:EDAC
Manufacturer Number:395-048-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows with a total of 48 positions, offering ample space for your circuitry needs. Crafted with precision, it guarantees a reliable connection every time, thanks to its contact material of Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Upgrade your PCB setup with this essential component for optimal performance.