395-048-542-603

Heilind Number:EDA395-048-542-603
Manufacturer:EDAC
Manufacturer Number:395-048-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-542-603

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector, featuring a single row design with 48 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and enjoy uninterrupted connectivity for your systems. Explore the possibilities with this essential component in our extensive connector lineup.