395-048-544-101

Heilind Number:EDA395-048-544-101
Manufacturer:EDAC
Manufacturer Number:395-048-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. Engineered for versatility, the mount orientation is straight, making installation a breeze. With a contact material of Copper Alloy, conductivity is maximized for uninterrupted signal flow. Operating temperature range from -40 to 105 °C, this connector is ideal for even the most demanding environments. Upgrade your connectivity solutions with this essential component.