395-048-544-412

Heilind Number:EDA395-048-544-412
Manufacturer:EDAC
Manufacturer Number:395-048-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-544-412

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 48 positions with a pitch of .1 inch, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides reliable conductivity, while the 3A amperage rating caters to various power needs. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB designs with this essential component for optimal performance.