395-048-544-807

Heilind Number:EDA395-048-544-807
Manufacturer:EDAC
Manufacturer Number:395-048-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-544-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 48 positions distributed across two rows, ensuring seamless transmission of data. The housing material, composed of UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety. Each contact point is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transfer. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.