395-048-544-858

Heilind Number:EDA395-048-544-858
Manufacturer:EDAC
Manufacturer Number:395-048-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-544-858

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, featuring 48 positions for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Each contact is expertly constructed with Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures efficient signal transmission. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolbox.