395-048-555-212

Heilind Number:EDA395-048-555-212
Manufacturer:EDAC
Manufacturer Number:395-048-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-212

Detailed Description

Enhance your PCB connections with our state-of-the-art Board To Board Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimum performance, with a contact material of durable Copper Alloy ensuring reliable conductivity. With a total of 48 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability, making it suitable for a wide range of applications. Designed for straight mounting orientation, it is easy to install and ensures a secure connection. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this high-performance Board To Board Connector.