395-048-555-288

Heilind Number:EDA395-048-555-288
Manufacturer:EDAC
Manufacturer Number:395-048-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-288

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliable signal transmission, it features 48 positions in a dual-row layout, ensuring efficient and secure connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance in both residential and industrial applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Whether you're a DIY enthusiast or a professional electronics engineer, this black-colored connector with a straight mount orientation is a must-have for your projects. Upgrade your PCB assembly with this essential component and experience seamless data transmission like never before.