395-048-555-512

Heilind Number:EDA395-048-555-512
Manufacturer:EDAC
Manufacturer Number:395-048-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-512

Detailed Description

Enhance your PCB connectivity with this sleek and reliable black Board To Board Card Edge Connector. With a high amperage rating of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration. Made of copper alloy, the contacts guarantee optimal conductivity. With 48 positions, it provides ample room for your connections. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential connector.