395-048-555-802

Heilind Number:EDA395-048-555-802
Manufacturer:EDAC
Manufacturer Number:395-048-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-802

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance. With two rows and 48 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in our product to deliver exceptional connectivity and performance.