395-048-555-807

Heilind Number:EDA395-048-555-807
Manufacturer:EDAC
Manufacturer Number:395-048-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 48 positions each, it offers ample connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and a row spacing of .2 inch, this connector facilitates precise alignment during assembly. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to optimize performance and streamline connectivity in your electronic designs.