395-048-555-812

Heilind Number:EDA395-048-555-812
Manufacturer:EDAC
Manufacturer Number:395-048-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers reliable signal transmission. The connector's straight mount orientation and 48 positions cater to a wide range of applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component.