395-048-556-212

Heilind Number:EDA395-048-556-212
Manufacturer:EDAC
Manufacturer Number:395-048-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-212

Detailed Description

Enhance connectivity within your devices with this high-performance 48-position Board-To-Board PCB Connector. Designed for seamless integration, it features a compact straight mount orientation, perfect for streamlined PCB assembly. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.