395-048-556-288

Heilind Number:EDA395-048-556-288
Manufacturer:EDAC
Manufacturer Number:395-048-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a pitch of .1 inch, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Its straight mount orientation and compact design make it ideal for space-saving installations. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector delivers optimal performance. Upgrade your PCB connections with this essential component.