395-048-556-508

Heilind Number:EDA395-048-556-508
Manufacturer:EDAC
Manufacturer Number:395-048-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows, 48 positions, and a pitch of .1 inches, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Thanks to its straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.