395-048-556-512

Heilind Number:EDA395-048-556-512
Manufacturer:EDAC
Manufacturer Number:395-048-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its two rows of 48 positions ensure reliable data transmission in a compact space. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees both strength and conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in its straight mount orientation for easy installation on your PCB, making it a must-have for any electronic project.