395-048-556-804

Heilind Number:EDA395-048-556-804
Manufacturer:EDAC
Manufacturer Number:395-048-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-804

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 48 positions across 2 rows, ensuring reliable data transfer. With a low amperage of 3 A, it boasts UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The Copper Alloy contacts and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.