395-048-556-808

Heilind Number:EDA395-048-556-808
Manufacturer:EDAC
Manufacturer Number:395-048-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 48 positions in a compact design, this connector ensures seamless data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts ensure reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and two rows make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this high-quality connector.