395-048-556-812

Heilind Number:EDA395-048-556-812
Manufacturer:EDAC
Manufacturer Number:395-048-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-556-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 48 positions arranged in two rows with a pitch of .1 inches, ensuring reliable data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts of durable Copper Alloy, guaranteeing longevity and stability. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic project. Elevate your connectivity experience with this essential component.