395-048-558-101

Heilind Number:EDA395-048-558-101
Manufacturer:EDAC
Manufacturer Number:395-048-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-101

Detailed Description

Effortlessly connect your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this 48-position connector features a single row with a .1-inch pitch, ensuring precise alignment. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a right-angle mount orientation and a compact form factor, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its superior quality and performance for all your connecting needs.