395-048-558-158

Heilind Number:EDA395-048-558-158
Manufacturer:EDAC
Manufacturer Number:395-048-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-158

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for seamless board-to-board communication, it features 48 positions with a space-saving pitch of .1 inch and row spacing of .2 inch. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.