395-048-558-201

Heilind Number:EDA395-048-558-201
Manufacturer:EDAC
Manufacturer Number:395-048-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .1 inches and 48 positions spread across two rows, it offers optimal space utilization and signal transmission. The right-angle mount orientation allows for easy PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic projects with this essential component, perfect for applications demanding efficient and secure board-to-board connections.