395-048-558-212

Heilind Number:EDA395-048-558-212
Manufacturer:EDAC
Manufacturer Number:395-048-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 48 positions, allowing for seamless communication between devices. The right angle mount orientation offers versatility in placement, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with copper alloy contacts, it ensures reliable and low-resistance signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, making it a must-have component for your electronic projects.