395-048-558-288

Heilind Number:EDA395-048-558-288
Manufacturer:EDAC
Manufacturer Number:395-048-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transfer at a rated amperage of 3A. Boasting 48 positions, it allows for extensive connectivity possibilities. Its right-angle mount orientation and compact .2-inch row spacing offer flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Upgrade your electronic systems with this essential component for seamless and secure board-to-board connections.