395-048-558-403

Heilind Number:EDA395-048-558-403
Manufacturer:EDAC
Manufacturer Number:395-048-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless transfer of power with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting reliability. With one row and 48 positions, it provides ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Designed for right-angle mount orientation, it's suitable for various PCB configurations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Ideal for professionals in the electronics industry, it belongs to our extensive range of high-quality PCB connectors.