395-048-558-407

Heilind Number:EDA395-048-558-407
Manufacturer:EDAC
Manufacturer Number:395-048-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-407

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board connector. Featuring 48 positions and a single row design, it ensures efficient signal transmission in a compact space. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable operation even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Designed for right-angle mounting, it facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and robust electronic connections.