395-048-558-412

Heilind Number:EDA395-048-558-412
Manufacturer:EDAC
Manufacturer Number:395-048-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and safe operation. With a right-angle mount orientation, it facilitates seamless installation onto your PCB. The connector boasts 48 positions for efficient signal transmission, each crafted from reliable copper alloy. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise connection, while an amperage of 3A guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector to streamline your electronic assemblies with quality and precision.