395-048-558-458

Heilind Number:EDA395-048-558-458
Manufacturer:EDAC
Manufacturer Number:395-048-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-458

Detailed Description

Enhance your electronic connections with our high-performing 48-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek black finish, ensuring both functionality and style. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient and space-saving connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to streamline your PCB connectivity needs.