395-048-558-478

Heilind Number:EDA395-048-558-478
Manufacturer:EDAC
Manufacturer Number:395-048-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Featuring 48 positions and a compact .1-inch pitch, this connector ensures seamless data transfer in your electronic designs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers convenient installation, while a wide operating temperature range of -40 to 105 °C accommodates diverse application needs. Trust in our high-quality connector to streamline your PCB connections with efficiency and precision. Elevate your electronics with seamless connectivity.