395-048-558-503

Heilind Number:EDA395-048-558-503
Manufacturer:EDAC
Manufacturer Number:395-048-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 48 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. Designed for optimal space utilization, its right-angle mount orientation ensures a neat and efficient setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Elevate your electronic projects with this essential component, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.