395-048-558-512

Heilind Number:EDA395-048-558-512
Manufacturer:EDAC
Manufacturer Number:395-048-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-512

Detailed Description

Enhance your connectivity solutions with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance in a variety of environments. With 48 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation enables easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your electronic projects with this essential component.