395-048-558-558

Heilind Number:EDA395-048-558-558
Manufacturer:EDAC
Manufacturer Number:395-048-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliable performance. With two rows and 48 positions, it offers ample space for efficient connections. The right-angle mount orientation makes it ideal for compact setups, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.