395-048-558-588

Heilind Number:EDA395-048-558-588
Manufacturer:EDAC
Manufacturer Number:395-048-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-588

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With two rows of 48 positions each, it offers ample connectivity for your PCB layout. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable functionality in various environments. Upgrade your setup with this essential component for seamless communication and power distribution.