395-048-558-602

Heilind Number:EDA395-048-558-602
Manufacturer:EDAC
Manufacturer Number:395-048-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-602

Detailed Description

Enhance your electronic connections with our premium black Card Edge Connector. Designed for seamless board-to-board connectivity, this component boasts 48 copper alloy contact positions for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting durability even in harsh environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance applications. Elevate your PCB assembly with this reliable and high-quality connector.