395-048-558-608

Heilind Number:EDA395-048-558-608
Manufacturer:EDAC
Manufacturer Number:395-048-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The 48-position connector offers precise copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 inch and right-angle mount orientation, it facilitates convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications where robust performance is essential. Trust in this connector to deliver consistent and efficient connectivity solutions for your projects.