395-048-558-802

Heilind Number:EDA395-048-558-802
Manufacturer:EDAC
Manufacturer Number:395-048-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless and reliable data transfer. The right-angle mount orientation makes it versatile for various PCB configurations. With 48 positions, it provides ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.