395-048-558-804

Heilind Number:EDA395-048-558-804
Manufacturer:EDAC
Manufacturer Number:395-048-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-804

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. With an amperage of 3A, it offers efficient power transmission for your devices. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Boasting two rows and 48 positions, it provides ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.