395-048-558-807

Heilind Number:EDA395-048-558-807
Manufacturer:EDAC
Manufacturer Number:395-048-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving installations. With two rows and a pitch of .1 inches, it offers 48 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.