395-048-558-812

Heilind Number:EDA395-048-558-812
Manufacturer:EDAC
Manufacturer Number:395-048-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With two rows of 48 positions each, it offers ample connectivity options for your circuitry. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in harsh environments. Elevate your PCB design with this essential component.