395-048-559-101

Heilind Number:EDA395-048-559-101
Manufacturer:EDAC
Manufacturer Number:395-048-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The 48 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronic projects with this essential connector.