395-048-559-403

Heilind Number:EDA395-048-559-403
Manufacturer:EDAC
Manufacturer Number:395-048-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-403

Detailed Description

Elevate your connectivity game with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added durability. With a single row featuring 48 positions and a pitch of .1 inch, it offers optimal versatility for various applications. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Stay ahead in the tech game with this essential component.