395-048-559-458

Heilind Number:EDA395-048-559-458
Manufacturer:EDAC
Manufacturer Number:395-048-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-458

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector, engineered for seamless integration and optimal signal transmission. Featuring 48 positions in a single row, this connector ensures efficient data transfer in black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of durable Copper Alloy, it guarantees long-term reliability even in challenging environments. The right-angle mount orientation offers versatility in installation, while the standard .1-inch pitch and .2-inch row spacing ensure compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Trust in our connector to deliver superior performance and durability for all your PCB connectivity needs.