395-048-559-512

Heilind Number:EDA395-048-559-512
Manufacturer:EDAC
Manufacturer Number:395-048-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-512

Detailed Description

Efficiently connect and transfer data with our Board to Board PCB Connector. With two rows and forty-eight positions, this connector offers ample room for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The black color and right-angle mount orientation make it both functional and visually appealing. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component for your electronic projects. Explore its capabilities and elevate your PCB design with ease.