395-048-559-808

Heilind Number:EDA395-048-559-808
Manufacturer:EDAC
Manufacturer Number:395-048-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. With two rows of copper alloy contacts, it offers seamless signal transmission in a compact .1-inch pitch, ideal for space-saving layouts. Boasting 48 positions and a right-angle mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications in various industries. Trust in our quality connectors to streamline your electronic connections with precision and durability.